ECC31DTMI-S189

Heilind Number:SULECC31DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTMI-S189

Detailed Description

Introducing the ECC31DTMIS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power transmission requirements. The gold-plated contacts guarantee low contact resistance and enhanced signal integrity. With two rows of 62 positions, it offers ample connectivity options. The threaded, right-angle mount type and thru-hole termination method provide secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for extreme conditions. The ECC31DTMIS189 is the perfect choice for high-reliability applications in aerospace, defense, and industrial electronics.