ECC31DTMI

Heilind Number:SULECC31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTMI

Detailed Description

Introducing the ECC31DTMI, a high-performance board-to-board connector suitable for demanding applications. Featuring a rugged design with PBT and Phosphor Bronze construction, this connector offers reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female gender, right-angle orientation, and 2-row configuration make it versatile for various PCB setups. Gold-plated contacts on a loop bellow contact type guarantee low contact resistance and optimal signal integrity. Threaded mount and thru-hole termination method provide secure and durable connectivity. With 62 positions and a pitch of 2.54mm, it allows for high-density interconnections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial, aerospace, and automotive applications. Designed for performance and longevity, the ECC31DTMI is a key component in ensuring seamless electronic connectivity.