ECC31DTMN-S189

Heilind Number:SULECC31DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTMN-S189

Detailed Description

The ECC31DTMN-S189 Board To Board PCB Connector offers high-performance connectivity for electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this Female connector ensures reliable data and power transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. The right-angle orientation and 2.54mm pitch make it ideal for space-efficient PCB layouts. With 62 positions and loop bellow contact type, it provides secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Whether in industrial machinery or consumer electronics, the ECC31DTMNS189 ensures seamless connectivity.