ECC31DTMN

Heilind Number:SULECC31DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DTMN

Detailed Description

Introducing the ECC31DTMN Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring sturdy PBT and Phosphor Bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission in demanding applications. The female connector with two rows and right-angle orientation offers convenient installation on PCBs. Its loop bellow contact type and thru-hole termination method further enhance signal integrity. With 62 positions and a pitch of 2.54mm, it facilitates precise connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Meeting the highest quality standards, including matte tin termination plating, the ECC31DTMN is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this reliable and high-speed connector.