ECC31DTMS

Heilind Number:SULECC31DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTMS

Detailed Description

Introducing the ECC31DTMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 62 contacts, ensuring secure and reliable connections. With a current rating of 3A and a voltage capacity of 700 VAC, it can handle power-intensive tasks with ease. The termination method through-hole and side hole mounting guarantee stable and durable installation. Crafted from PBT and phosphor bronze with gold plating, this connector offers excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation further enhance its versatility. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The ECC31DTMS, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained setups. Trust in its Matte Tin termination plating for long-term performance. Whether for industrial machinery, aerospace systems, or telecommunications infrastructure, this connector delivers uncompromising quality and performance. Elevate your connectivity solutions with the ECC31DTMS.