ECC31DTMT

Heilind Number:SULECC31DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTMT

Detailed Description

SKU ECC31DTMT features a high-performance Board To Board PCB Connector designed for reliable power transmission in demanding environments. With a 3A amperage and 700VAC voltage rating, this female connector ensures efficient power delivery. Its durable construction, featuring PBT and Phosphor Bronze materials with gold contact plating, guarantees long-term stability. The loop bellow contact type and right-angle orientation offer secure connections in tight spaces. Boasting 62 positions across 2 rows, it provides ample connectivity options. Threaded mount and thru-hole termination method ensure easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained PCB layouts. Terminated with matte tin plating, it meets industry standards for performance and reliability. Whether in aerospace, defense, or industrial applications, the ECC31DTMT connector is your trusted solution for high-reliability power connections.