| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC34DJBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 68 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC34DJBN |
ECC34DJBN
| Heilind Number: | SULECC34DJBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC34DJBN |
| ECAD Model: |
Specifications
Detailed Description
The ECC34DJBN is a high-performance board-to-board PCB connector designed for reliable power delivery in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding applications. The dual-row design with 68 positions allows for versatile connectivity, while the press-fit termination method guarantees secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Compact yet robust, with a connector height of 13.97mm and width of 9.4mm, the ECC34DJBN is a top choice for engineers seeking high-reliability interconnect solutions.

