ECC34DJCN

Heilind Number:SULECC34DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC34DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC34DJCN
Amperage:3 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC34DJCN

Detailed Description

Introducing the ECC34DJCN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic applications. The cantilever contact type and straight orientation, combined with two rows and 68 positions, offer versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The press-fit termination method and matte Tin plating guarantee secure and durable connections. With a compact design, measuring 13.97mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Trust the ECC34DJCN for high-reliability interconnect solutions in your electronic designs.