ECC34DJGN

Heilind Number:SULECC34DJGN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC34DJGN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC34DJGN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:15.88 mm, .625 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:68
SKU:SULECC34DJGN

Detailed Description

Introducing the ECC34DJGN Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections in electronic systems. With a compact form factor and two rows of 34 female contacts, this connector offers seamless integration onto PCBs. The press-fit termination method ensures secure and durable attachment, while the phosphor bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for various demanding applications. Its cantilever contact type and straight orientation facilitate easy mating. With a pitch of 2.54mm (.1 in) and a tail length of 15.88mm (.625 in), precise connectivity is achieved. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust in the ECC34DJGN for your critical connections in aerospace, defense, industrial, and other sectors.