| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC34DJXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 68 |
| Tail Length: | 14.35 mm, .565 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC34DJXN |
ECC34DJXN
| Heilind Number: | SULECC34DJXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC34DJXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC34DJXN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector, featuring PBT and phosphor bronze construction with gold plating, ensures optimal signal transfer while withstanding up to 700 VAC. With two rows and 68 positions, it offers ample connectivity options. The press-fit termination method and cantilever contact type guarantee secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a low profile of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust the ECC34DJXN for seamless and efficient board-to-board connections in your electronic assemblies.

