ECC34DJYN

Heilind Number:SULECC34DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC34DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC34DJYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:68
SKU:SULECC34DJYN

Detailed Description

Introducing the ECC34DJYN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 68 female contacts, this connector offers reliable connectivity in space-constrained environments. The cantilever contact type, made of gold-plated phosphor bronze, ensures low contact resistance and high durability even in harsh conditions. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in diverse industries. The press-fit termination method, with matte tin plating, guarantees secure and stable connections on PCBs. Its 2.54mm pitch and straight orientation make it easy to integrate into circuit designs. With a connector height of 15.49mm and width of 9.4mm, the ECC34DJYN offers a perfect balance of space efficiency and functionality. Upgrade your connectivity solutions with this top-of-the-line PCB connector.