ECC34DJZN

Heilind Number:SULECC34DJZN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC34DJZN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC34DJZN
Amperage:3 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC34DJZN

Detailed Description

Introducing the ECC34DJZN, a high-quality board-to-board PCB connector designed for optimal performance in demanding electronic applications. This female connector features two rows for secure connectivity, with a pitch of 2.54mm ensuring precise alignment. The contact material, made of durable phosphor bronze with gold plating, guarantees reliable conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and press-fit termination method ensure easy and secure installation. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Measuring just 15.49mm in height and 9.4mm in width, the ECC34DJZN is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.