ECC35DCAD-S189

Heilind Number:SULECC35DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCAD-S189

Detailed Description

The ECC35DCAD-S189 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, with two rows and 70 positions, offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method provide easy and secure installation on PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its right-angle orientation, hairpin contact type, and 2.54mm pitch make it perfect for space-saving designs. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The termination plating of Matte Tin ensures long-term durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ECC35DCAD-S189 is a reliable solution for your connectivity needs.