ECC35DCAD

Heilind Number:SULECC35DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCAD

Detailed Description

The ECC35DCAD is a high-performance female connector featuring PBT and Phosphor Bronze construction, ensuring durability and reliable connectivity. With a compact design and a clearance hole mount type, it is ideal for board-to-board PCB applications. Its hairpin contact type, gold-plated phosphor bronze contacts, and thru-hole termination method guarantee optimal signal transmission with a voltage rating of 700 VAC. This connector, with 2 rows and 70 positions, offers versatility in usage. Operating efficiently in a wide temperature range from -65 to 125 °C, it is suitable for various environments. Measuring just 15.49 mm in height and 9.4 mm in width, it is space-saving without compromising performance. Its matte tin termination plating ensures corrosion resistance. Perfect for demanding PCB connection needs, the ECC35DCAD is a top choice for professionals seeking quality and reliability in their electronic projects.