| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DCAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECC35DCAH |
ECC35DCAH
| Heilind Number: | SULECC35DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this female connector offers secure and efficient connectivity in tight spaces. Featuring two rows of 70 gold-plated hairpin contacts, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The use of PBT and phosphor bronze materials, along with matte tin termination plating, guarantees durability and robust performance even in harsh environments. With a tail length of 2.54mm and operating temperature range spanning from -65 to 125°C, the ECC35DCAH is suitable for a wide range of industrial and commercial projects. Trust in this connector for seamless and high-quality PCB connections.

