ECC35DCAI

Heilind Number:SULECC35DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCAI

Detailed Description

Introducing the ECC35DCAI, a high-performance board-to-board connector designed for flawless connectivity in demanding environments. This female connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a 3A amperage and a voltage rating of 700 VAC, it's ideal for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated phosphor bronze contacts offer excellent conductivity, while the hairpin design and right-angle orientation optimize signal integrity. With 70 positions spaced at a 2.54mm pitch, this connector is perfect for high-density applications. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The ECC35DCAI is a top choice for engineers seeking top-notch performance in board-to-board connections.