ECC35DCAN-S189

Heilind Number:SULECC35DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCAN-S189

Detailed Description

Introducing the ECC35DCANS189, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This female connector, featuring PBT and phosphor bronze construction, ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The two rows of 70 hairpin contacts, plated with gold for enhanced conductivity, offer secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and no mounting requirement provide flexibility in PCB layout. The connector's compact dimensions, 9.4mm width and 15.49mm height, make it ideal for space-constrained designs. Trust the ECC35DCANS189 for efficient and dependable board-to-board connections in your electronic assemblies.