ECC35DCAN

Heilind Number:SULECC35DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCAN

Detailed Description

Introducing the ECC35DCAN Board To Board PCB Connector, a high-performance component designed for seamless electrical connections in your electronic devices. This female connector features two rows of durable PBT and Phosphor Bronze contacts, each plated with gold for optimal conductivity. With a pitch of 2.54mm, it offers precise alignment for up to 70 positions, accommodating a wide range of circuitry. The right-angle orientation and no mounting requirement make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector ensures reliable performance even in harsh environments. Its hairpin contact type and matte tin termination plating further enhance durability. Measuring at just 15.49mm in height and 9.4mm in width, the ECC35DCAN is compact yet powerful, perfect for compact PCB designs. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.