ECC35DCAS

Heilind Number:SULECC35DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCAS

Detailed Description

The SKU ECC35DCAS is a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows for optimal connectivity, this connector has a side hole mount type and termination method through-hole, ensuring secure attachment to PCBs. Crafted with PBT and Phosphor Bronze materials, it offers excellent durability and performance. With a contact plating of gold and a pitch of 2.54mm, it guarantees low contact resistance and high conductivity. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The hairpin contact type and right-angle orientation make it convenient for assembly. With seventy positions and a tail length of 2.54mm, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-efficient PCB layouts. The termination plating of Matte Tin enhances durability. Ideal for use in various electronic devices and systems, this ECC35DCAS connector is a dependable solution for your connectivity needs.