ECC35DCAT-S189

Heilind Number:SULECC35DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCAT-S189

Detailed Description

Introducing the ECC35DCATS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and voltage capacity of 700VAC, it is ideal for power transmission. The gold-plated contacts guarantee low contact resistance and long-term durability. With two rows of 70 positions each, it offers ample connectivity options. The threaded mount type and through-hole termination method provide secure and stable installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, saves space on the PCB. Trust the ECC35DCATS189 for high-reliability connections in your electronic devices.