| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DCAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECC35DCAT |
ECC35DCAT
| Heilind Number: | SULECC35DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DCAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DCAT Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows of 70 gold-plated contacts, ensuring reliable signal transmission. Crafted with PBT and Phosphor Bronze materials, it guarantees durability even in harsh environments with an operating temperature range of -65 to 125 °C. The threaded mount type and right-angle orientation offer flexibility in installation, while the 2.54mm pitch and 2.54mm tail length provide precise connections. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various applications. Trust in its Matte Tin termination plating for secure soldering. Perfect for use in hi-rel environments, the ECC35DCAT is a top choice for professionals in the electronics industry.

