ECC35DCBD-S189

Heilind Number:SULECC35DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCBD-S189

Detailed Description

The PBT and Phosphor Bronze female connector, SKU ECC35DCBD-S189, is a high-performance component designed for board-to-board PCB and card edge connections. With a pitch of 2.54mm (.1 in) and two rows comprising 70 positions, this connector offers reliable and efficient data transmission. Its contact material, Phosphor Bronze, plated with gold, ensures optimal conductivity and durability. Featuring a clearance hole mount type and thru-hole termination method, installation is straightforward. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for a variety of environments. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring .61 inches in height and 9.4mm (.37 in) in width, with a tail length of .18 inches (4.57mm), this component is compact yet robust. With matte tin termination plating and non-hi-rel design, it is ideal for electronic applications that demand precision and performance. Trust the ECC35DCBDS189 for seamless connectivity in your projects.