ECC35DCBD

Heilind Number:SULECC35DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCBD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCBD

Detailed Description

Introducing the ECC35DCBD, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and two rows of 70 female contacts, this connector offers seamless connectivity in tight spaces. Engineered with PBT and phosphor bronze materials, it ensures durability and reliable performance. The gold-plated contacts guarantee excellent conductivity, while the hairpin contact type and right-angle orientation facilitate easy and secure connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of various electronic systems. With a clearance hole mount type and through-hole termination method, installation is quick and hassle-free. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. The matte tin termination plating further enhances its longevity. Perfect for applications where quality and precision are paramount, the ECC35DCBD is a versatile connector that delivers high performance.