| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DCBH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DCBH-S189 |
ECC35DCBH-S189
| Heilind Number: | SULECC35DCBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DCBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC35DCBH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows of 70 positions, this connector ensures secure and reliable connections. It is constructed with PBT and Phosphor Bronze materials, with gold-plated contacts for optimal conductivity. The clearance hole mount type and right-angle orientation make it easy to install in tight spaces. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it offers durability in harsh environments. The contact type is hairpin, providing efficient signal transmission. The matte tin termination plating ensures long-term stability. With a compact size of 9.4mm in width and 15.49mm in height, the ECC35DCBH-S189 is ideal for use in various electronic devices.

