ECC35DCBH

Heilind Number:SULECC35DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCBH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCBH

Detailed Description

Introducing SKU ECC35DCBH, a high-performance board-to-board PCB connector designed for precision and durability. This female connector features PBT and Phosphor Bronze construction, ensuring reliable connectivity in demanding environments. With a 3A amperage rating and a 700 VAC voltage capacity, it's suitable for a wide range of applications. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the hairpin contact type and right-angle orientation provide efficient signal transmission. With two rows and 70 positions, it allows for versatile connectivity options. The connector's clearance hole mount type and thru-hole termination method ensure secure installation. Operating temperature range of -65 to 125°C, along with matte tin termination plating, guarantees performance under extreme conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Trust the ECC35DCBH for your connectivity needs, whether in aerospace, defense, or industrial applications.