ECC35DCBI

Heilind Number:SULECC35DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCBI

Detailed Description

Introducing the ECC35DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and threaded mount type, this connector ensures secure and reliable connections. Featuring PBT and phosphor bronze construction, it offers durability and excellent conductivity. The gold-plated phosphor bronze contacts provide optimal signal transmission, while the hairpin contact type and right-angle orientation allow for efficient PCB mating. With a pitch of 2.54mm and 70 positions, it is suitable for complex electronic systems. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for harsh environments. Its matte tin termination plating ensures compatibility with various soldering processes. Measuring just 15.49mm in height and 9.4mm in width, it is space-saving yet high-performing. The ECC35DCBI is the perfect choice for applications where reliability and performance are paramount.