ECC35DCBN

Heilind Number:SULECC35DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCBN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCBN

Detailed Description

The ECC35DCBN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT and phosphor bronze construction, it ensures durability in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power delivery. The female connector with two rows and 70 positions offers ample connectivity options. Its right-angle orientation and no-mounting design make it versatile for various applications. Utilizing hairpin contact type with gold plating on phosphor bronze contacts, it ensures excellent conductivity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets industry standards for performance and reliability. This connector, with matte tin termination plating, is suitable for use in telecommunications, industrial equipment, and other high-reliability applications.