ECC35DCBS

Heilind Number:SULECC35DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCBS

Detailed Description

Introducing the ECC35DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, side-hole mount design with thru-hole termination method offers secure attachment to PCBs. The contact pins, made of Phosphor Bronze and plated with Gold, guarantee excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Each connector features 70 positions with a pitch of 2.54mm, facilitating high-density PCB layouts. The hairpin contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, defense, or industrial applications, the ECC35DCBS guarantees optimal performance and reliability. Elevate your PCB connections with this essential component.