ECC35DCBT

Heilind Number:SULECC35DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCBT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCBT

Detailed Description

The ECC35DCBT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of contacts with a pitch of 2.54mm, it offers reliable connectivity with a 3A amperage rating and a 700VAC voltage capability. The connector, with a right-angle orientation, is crafted with durable PBT housing and gold-plated phosphor bronze contacts for enhanced conductivity. Its threaded mount type and thru-hole termination method ensure secure and stable installation on PCBs. With 70 positions and a tail length of 4.57mm, it accommodates complex connection requirements. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The ECC35DCBT is a versatile component suitable for various industries including aerospace, telecommunications, and industrial electronics.