ECC35DCCD-S189

Heilind Number:SULECC35DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCCD-S189

Detailed Description

SKU ECC35DCCD-S189 features a Board To Board PCB Connector designed for high-reliability applications. With a gender specification of female and two rows, this connector offers secure and efficient connectivity. Its contact material, Phosphor Bronze, and contact plating in Gold ensure optimal signal transmission. The Hairpin contact type, with a pitch of 2.54mm, guarantees precise alignment. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power requirements. The right-angle orientation and clearance hole mount type allow for flexible installation. With 70 positions and a tail length of 6.35mm, it accommodates multiple connections. Featuring Matte Tin termination plating and operating temperature range of -65 to 125°C, this connector ensures durability in harsh environments. Compact in size with dimensions of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust in the ECC35DCCDS189 for reliable and high-performance board-to-board connectivity.