| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DCCH |
ECC35DCCH
| Heilind Number: | SULECC35DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC35DCCH Board To Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700 VAC. With two rows and 70 positions, it offers ample connectivity options, while the clearance hole mount type and hairpin contact design allow for easy and secure installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its right-angle orientation and compact dimensions make it versatile for various applications. Trust in the ECC35DCCH for efficient and robust connections in your PCB projects.

