ECC35DCCI-S189

Heilind Number:SULECC35DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCCI-S189

Detailed Description

The ECC35DCCI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it offers secure and reliable connectivity. This connector is made of durable PBT and phosphor bronze materials, ensuring longevity even in harsh environments. With a threaded mount type and through-hole termination method, installation is quick and easy. The contact material is gold-plated phosphor bronze, providing excellent conductivity and resistance to corrosion. The hairpin contact type and right-angle orientation further enhance its versatility. With 70 positions and a voltage rating of 700 VAC, it can accommodate a wide range of connections. Operating temperature range of -65 to 125 °C makes it suitable for various industries. The connector has a compact design, with dimensions of 9.4 mm in width and .61 in height, and a tail length of 6.35 mm. Termination plating with matte tin ensures optimal performance. Overall, the ECC35DCCI-S189 is a reliable and efficient solution for your PCB connectivity needs.