ECC35DCCI

Heilind Number:SULECC35DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCCI

Detailed Description

The ECC35DCCI connector features a durable construction of PBT and Phosphor Bronze, making it ideal for robust electronic applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through holes, offer secure and stable connections. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and corrosion resistance. Designed for high performance, this Hairpin contact type connector with a right-angle orientation and 70 positions is perfect for board-to-board and card edge connections. Operating smoothly in a wide temperature range from -65 to 125°C, it suits various environments. The matte tin termination plating enhances durability. Compact in size, with a height of .61 inches and a width of 9.4mm, the ECC35DCCI is a versatile and essential component for your PCB assembly needs.