ECC35DCCS-S189

Heilind Number:SULECC35DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCCS-S189

Detailed Description

Introducing the ECC35DCCSS189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 70 female contacts with gold-plated phosphor bronze for optimal conductivity, it guarantees a secure and durable connection. The hairpin contact type and right-angle orientation facilitate easy mating in tight spaces. With a termination method of thru-hole and termination plating of matte tin, this connector offers stable soldering points. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC35DCCSS189 for superior performance in your PCB connectivity needs.