ECC35DCCT

Heilind Number:SULECC35DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCCT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCCT

Detailed Description

Introducing the ECC35DCCT, a high-performance board-to-board connector designed for seamless connectivity in electronic applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable power transmission with an amperage of 3A and a maximum voltage of 700VAC. With two rows of hairpin contacts plated in gold, it ensures optimal signal integrity. The threaded mounting and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Trust the ECC35DCCT for efficient and durable board-to-board connections in your electronic designs.