ECC35DCKD-S288

Heilind Number:SULECC35DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCKD-S288

Detailed Description

Experience reliable and efficient connectivity with our ECC35DCKDS288 Board To Board PCB Connector. Featuring a durable construction of PBT and Phosphor Bronze, this connector guarantees optimal performance in demanding environments. With an amperage rating of 3A and voltage capacity of 700VAC, it ensures safe and stable power transmission. The connector's female gender, two rows, and 70 positions make it versatile for various applications. Gold-plated Phosphor Bronze contacts offer superior conductivity, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust in the ECC35DCKDS288 for high-performance board-to-board connectivity in your projects.