ECC35DCKD

Heilind Number:SULECC35DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCKD

Detailed Description

The ECC35DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector, with a female gender and two rows of 70 positions each, offers ample connectivity options. Its clearance hole mount and thru-hole termination method facilitate easy installation on PCBs. The gold-plated phosphor bronze contacts guarantee efficient signal transfer, while the matte tin termination plating ensures long-term durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact dimensions of 9.4mm width and 15.49mm height make it space-efficient on PCBs. The ECC35DCKD is a reliable solution for high-reliability applications, meeting the stringent requirements of industries such as aerospace, defense, and telecommunications.