| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DCKH-S288 |
ECC35DCKH-S288
| Heilind Number: | SULECC35DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DCKHS288, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row design with 70 positions offers ample connectivity options, while the gold-plated Phosphor Bronze contacts ensure optimal signal transfer. The connector's clearance hole mount and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of applications. Trust the ECC35DCKHS288 for high-reliability connections in your PCB designs.

