ECC35DCKH

Heilind Number:SULECC35DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCKH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCKH

Detailed Description

The ECC35DCKH is a high-performance PCB connector designed for critical applications requiring secure and reliable connections. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity even in harsh environments. With a low 3A amperage rating and a voltage tolerance of 700 VAC, it guarantees safe and efficient power transmission. The female connector, with two rows and 70 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The contact material is Gold-plated Phosphor Bronze, ensuring excellent conductivity. Operating within a wide temperature range of -65 to 125 °C, it is suitable for diverse industrial settings. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. With matte Tin termination plating and a contact type of Loop Bellow, this connector is ideal for Board to Board and Card Edge connections. Whether in aerospace, defense, or telecommunications, the ECC35DCKH is a dependable choice for high-reliability applications.