ECC35DCKI-S288

Heilind Number:SULECC35DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCKI-S288

Detailed Description

Introducing the ECC35DCKI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a sleek and compact design, this connector features two rows with a total of 70 positions, allowing for seamless data transmission. The female gender and threaded mount type ensure secure and stable installation, while the loop bellow contact type guarantees reliable signal transfer. Constructed with durable PBT and phosphor bronze materials, and plated with gold and matte tin, this connector offers excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in various environments. Whether in industrial machinery or telecommunications equipment, the ECC35DCKI-S288 is the perfect solution for your connectivity needs.