ECC35DCKI

Heilind Number:SULECC35DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCKI

Detailed Description

The ECC35DCKI is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with a total of 70 female contact positions, this connector offers a secure fit for your components. The termination method is through-hole, ensuring stability during assembly. With a pitch of 2.54mm, it is compatible with standard spacing requirements. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and threaded mount type make installation easy and versatile. With a connector height of 15.49mm and width of 9.4mm, it is compact yet durable. The matte tin termination plating adds to its longevity. Perfect for use in various electronic devices, the ECC35DCKI is a dependable solution for your connectivity needs.