ECC35DCKN

Heilind Number:SULECC35DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCKN

Detailed Description

Introducing the ECC35DCKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, with a sturdy PBT and Phosphor Bronze construction, guarantees reliability even in demanding environments. Boasting a 700 VAC voltage rating and operating temperature range of -65 to 125 °C, it ensures optimal performance under varying conditions. With 70 gold-plated contact positions in a 2-row configuration, it offers ample connectivity options. The termination method of thru-hole soldering with matte tin plating guarantees secure and durable connections. Measuring at a compact height of .61 inches and width of 9.4 mm, it's suitable for space-constrained designs. Ideal for industries requiring precision and durability, the ECC35DCKN is a standout choice for your connectivity needs.