ECC35DCKS-S288

Heilind Number:SULECC35DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCKS-S288

Detailed Description

Introducing the ECC35DCKSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 70 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The loop bellow contact type and side hole mount offer secure connections, while the card extender termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace environments. Its compact design, with a connector height of only 15.49mm and a width of 9.4mm, saves valuable space on PCBs. With matte tin termination plating for added durability, the ECC35DCKSS288 is a top choice for high-reliability applications.