ECC35DCKS

Heilind Number:SULECC35DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCKS

Detailed Description

The ECC35DCKS is a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, side-hole mount configuration, this connector ensures secure and reliable connections. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The 2.54mm pitch and 70 positions make it ideal for high-density setups. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees performance in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With its matte tin termination plating, this connector is not only efficient but also environmentally friendly. Perfect for aerospace, military, and industrial applications, the ECC35DCKS is a top choice for professionals seeking quality and reliability in their connectivity solutions.