ECC35DCKT-S288

Heilind Number:SULECC35DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCKT-S288

Detailed Description

Introducing the ECC35DCKTS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures longevity and stability in operation. The 3A amperage rating and 700VAC voltage capability make it suitable for a wide range of applications. The female gender, dual-row design with 70 positions, and threaded mount type offer versatility in installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity and signal integrity. With a pitch of 2.54mm, the ECC35DCKTS288 is compatible with standard PCB layouts. Its loop bellow contact type and straddle orientation further enhance performance. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Matte tin termination plating ensures secure connections. At a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Perfect for demanding applications, the ECC35DCKTS288 is a top choice for engineers seeking high-quality connectivity solutions.