ECC35DCMD-S288

Heilind Number:SULECC35DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCMD-S288

Detailed Description

The ECC35DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring 70 positions in a 2-row configuration, it offers ample connectivity options. The female connector, with clearance hole mounting and card extender termination method, is easy to install. Its phosphor bronze contacts with gold plating guarantee excellent signal transmission, while the 700VAC voltage rating makes it suitable for power applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Its hairpin contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm (.545 in) and a low profile design (15.49mm/.61 in height), it saves space on the PCB while ensuring efficient signal transfer. The connector's matte tin termination plating complies with industry standards for RoHS and lead-free requirements, making it environmentally friendly. Trusted for its quality and durability, the ECC35DCMD-S288 is a reliable choice for mission-critical applications.