ECC35DCMD

Heilind Number:SULECC35DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCMD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCMD

Detailed Description

Introducing the ECC35DCMD, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this female connector features two rows for efficient data transmission. Its clearance hole mount type ensures easy installation, while the wire wrap termination method guarantees secure and reliable connections. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated for enhanced conductivity, this connector offers a current rating of 3A and a voltage capacity of 700VAC. With a contact type of Hairpin and straight orientation, it facilitates smooth signal transfer across 70 positions. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC35DCMD guarantees performance even in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ECC35DCMD for premium connectivity solutions in your electronic systems.