ECC35DCMH-S288

Heilind Number:SULECC35DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCMH-S288

Detailed Description

The ECC35DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 70 positions with a pitch of 2.54mm, it offers ample connectivity options. The termination method of card extender with phosphor bronze contacts and gold plating guarantees excellent signal integrity. Its hairpin contact type and straddle orientation further enhance connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is space-efficient. The termination plating of matte tin provides durability. Classified under hi-rel connectors, the ECC35DCMHS288 is a reliable solution for critical electronic systems.