ECC35DCMH

Heilind Number:SULECC35DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCMH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCMH

Detailed Description

The ECC35DCMH is a high-performance female board-to-board PCB connector designed for optimal power transmission in electronic devices. With a pitch of 2.54mm and two rows accommodating 70 positions, this connector offers ample connectivity options. Its PBT housing and gold-plated phosphor bronze contacts ensure reliable and durable performance, even in harsh environments. Featuring a clearance hole mount and wire wrap termination method, installation is straightforward. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. The connector's straight orientation and hairpin contact type further enhance its versatility. With a tail length of 14.22mm, it provides secure connections. Matte tin termination plating adds to its longevity. Suitable for a wide range of applications, including aerospace and telecommunications, the ECC35DCMH is a top choice for demanding connectivity needs.