| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DCMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECC35DCMI-S288 |
ECC35DCMI-S288
| Heilind Number: | SULECC35DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
ECC35DCMI-S288 features a robust design for reliable board-to-board connections. With a current rating of 3 A and a voltage tolerance of 700 VAC, this female connector ensures efficient power transmission. Its two rows of phosphor bronze contacts, plated with gold for enhanced conductivity, offer secure mating. The threaded mount type and card extender termination method provide a stable and durable connection. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Featuring 70 hairpin contacts with a pitch of 2.54 mm, it guarantees precise and efficient signal transmission. Its straddle orientation and matte tin termination plating further enhance its performance and longevity. Ideal for high-reliability applications, the ECC35DCMIS288 is a top choice for board-level interconnect solutions.

